Amphenol PT06E-8-2S(SR)
| Manufacturer | |
| MPN | PT06E-8-2S(SR) |
| LCSC Part # | C20835127 |
| Packaging | - |
| Customer # | |
| Key Attributes | 7.5A IP68 -55℃~+125℃ Circular Connector Assemblies |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Gender | Female | |
| Current Rating | 7.5A | |
| Number of Pins | 2P | |
| Level of Protection | IP68 | |
| Contact Plating | Gold | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 600V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Gender | Female | |
| Current Rating | 7.5A |
| Type | Description | |
|---|---|---|
| Number of Pins | 2P | |
| Level of Protection | IP68 | |
| Contact Plating | Gold | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 600V |
Report an ErrorShow similar products (0) >
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 15.8913 | $ 15.89 |
| 10+ | $ 15.1446 | $ 151.45 |
| 30+ | $ 13.8519 | $ 415.56 |
| 100+ | $ 12.7226 | $ 1272.26 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Gender | Female | |
| Current Rating | 7.5A | |
| Number of Pins | 2P | |
| Level of Protection | IP68 | |
| Contact Plating | Gold | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 600V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Gender | Female | |
| Current Rating | 7.5A |
| Type | Description | |
|---|---|---|
| Number of Pins | 2P | |
| Level of Protection | IP68 | |
| Contact Plating | Gold | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 600V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



