TE Connectivity CRGCQ2512F56K
| Manufacturer | |
| MPN | CRGCQ2512F56K |
| LCSC Part # | C2082745 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 56kΩ ±1% 1W 2512 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 56kΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 56kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0544 | $ 0.05 |
| 200+ | $ 0.0211 | $ 4.22 |
| 500+ | $ 0.0203 | $ 10.15 |
| 1,000+ | $ 0.02 | $ 20.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 56kΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 56kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC2512F5602TS | FOJAN | 2512 | 20,060 | $0.0295 $0.0327 | ||
| SCR2512F56K | VO | 2512 | 2,580 | $ 0.0294 | ||
| CRH2512F56K0E04Z | EVER OHMS | 2512 | 1,390 | $ 0.0578 | ||
| RC2512FK-0756KL | YAGEO | 2512 | 830 | $ 0.0967 | ||
| CR2512F56K0E04Z | EVER OHMS | 2512 | 20 | $ 0.0554 | ||
| CL2512FN56KB | CHANGLONG | 2512 | 2,960 | $ 0.0218 | ||
| RMC251256K1%N | TyoHM | 2512 | 475 | $ 0.0813 | ||
| 352156KFT | TE Connectivity | 2512 | 19 | $ 0.3777 | ||
| RMCF2512FT56K0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.0439 | ||
| RTT255602FTE | RALEC | 2512 | 0 | $ 0.0442 | ||
| 25121WF5602T4E | UNI-ROYAL | 2512 | 0 | $ 0.0301 | ||
| AC2512FK-0756KL | YAGEO | 2512 | 0 | $ 0.0495 | ||
| CHP2512AFX-5602ELF | BOURNS | 2512 | 0 | $ 0.3942 | ||
| RK73H3ATTE5602F | KOA | 2512 | 0 | $ 0.04 | ||
| ERJ-S1TF5602U | PANASONIC | 2512 | 0 | $ 0.1484 | ||
| ERJ-1TNF5602U | PANASONIC | 2512 | 0 | $ 0.1252 | ||
| CRCW251256K0FKTG | VISHAY | 2512 | 0 | $ 0.0836 | ||
| CRCW251256K0FKEG | VISHAY | 2512 | 0 | $ 0.0605 | ||
| HV121WF5602T4E | UNI-ROYAL | 2512 | 0 | $ 0.0639 | ||
| NQ121WF5602T4E | UNI-ROYAL | 2512 | 0 | $ 0.0943 |

