TE Connectivity CRGCQ1210F1K8
| Manufacturer | |
| MPN | CRGCQ1210F1K8 |
| LCSC Part # | C2082571 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 1.8kΩ ±1% 500mW 1210 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 1.8kΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 1.8kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0263 | $ 0.03 |
| 200+ | $ 0.0102 | $ 2.04 |
| 500+ | $ 0.0099 | $ 4.95 |
| 1,000+ | $ 0.0097 | $ 9.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 1.8kΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 1.8kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC1210FR-071K8L | YAGEO | 1210 | 8,700 | $ 0.0336 | ||
| FRC1210F1801TS | FOJAN | 1210 | 1,150 | $0.0092 $0.0102 | ||
| RTT121801FTP | RALEC | 1210 | 50 | $ 0.0168 | ||
| HP0707F1801T5E | UNI-ROYAL | 1210 | 10 | $ 0.0479 | ||
| CL1210FN1K8P | CHANGLONG | 1210 | 3,000 | $ 0.0038 | ||
| RK73H2ETTD1801F | KOA | 1210 | 4,910 | $ 0.0518 | ||
| CRCW12101K80FKEAHP | VISHAY | 1210 | 0 | $ 0.0641 | ||
| CR1210F1K80P05Z | EVER OHMS | 1210 | 0 | $ 0.0108 | ||
| 1210W2F1801T5E | UNI-ROYAL | 1210 | 0 | $ 0.0112 | ||
| PS0707F1801T5E | UNI-ROYAL | 1210 | 0 | $ 0.0559 | ||
| RC1210FR-071K8L | YAGEO | 1210 | 0 | $ 0.0223 | ||
| AA1210FR-071K8L | YAGEO | 1210 | 0 | $ 0.0298 | ||
| CR041801F | Meritek | 1210 | 0 | $ 0.0129 | ||
| ERJ-S14F1801U | PANASONIC | 1210 | 0 | $ 0.096 | ||
| ERJ-P14F1801U | PANASONIC | 1210 | 0 | $ 0.0698 | ||
| ERJ-U14F1801U | PANASONIC | 1210 | 0 | $ 0.0665 | ||
| ERJ-14NF1801U | PANASONIC | 1210 | 0 | $ 0.0594 | ||
| CRCW12101K80FKTA | VISHAY | 1210 | 0 | $ 0.0719 | ||
| CRCW12101K80FKEA | VISHAY | 1210 | 0 | $ 0.0318 | ||
| AF1210FR-071K8L | YAGEO | 1210 | 0 | $ 0.0399 |

