LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW08051M60FKEA product image
Images for reference only

VISHAY CRCW08051M60FKEA

Manufacturer
MPN
CRCW08051M60FKEA
LCSC Part #
C2082389
Packaging
0805
Customer #
Key Attributes
RES 1.6MΩ ±1% 125mW 0805
Datasheetpdf iconVISHAY CRCW08051M60FKEA
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0049$ 0.01
200+$ 0.0019$ 0.38
1,000+$ 0.0018$ 1.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance1.6MΩ
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FRC0805F1604TSFOJAN080525,400$ 0.0034
CR0805F1M60P05ZEVER OHMS08053,200$ 0.0043
WR08W1604FTLWalsin080550$0.0008 $0.0074
ESR10EZPF1604ROHM08050$ 0.0147
GR0805F1M6T5G00GiantOhm08050$ 0.0023
RTT051604FTPRALEC08050$ 0.0043
HP05W3F1604T5EUNI-ROYAL08050$ 0.0099
PS05W3F1604T5EUNI-ROYAL08050$ 0.0186
AC0805FR-071M6LYAGEO08050$ 0.0061
RC0805FR-071M6LYAGEO08050$ 0.0051
AF0805FR-071M6LYAGEO08050$ 0.0134
0805W8D1604T5EUNI-ROYAL08050$ 0.0025
RMCF0805FT1M60SEI(Stackpole Electronics Inc.)08050$ 0.0033
RS-05L1604FTFH08050$ 0.0028
SCR0805F1M6VO08050$ 0.0024
RK73H2ATTD1604FKOA08050$ 0.0126
ERJ6ENF1604VPANASONIC08050$ 0.009
KTR10EZPF1604ROHM08050$ 0.0148
RCS2012F165CSSamsung Electro-Mechanics08050$ 0.0271
HV05W8F1604T5EUNI-ROYAL08050$ 0.0098