PANASONIC ERJ-8GEYJ824V
| Manufacturer | |
| MPN | ERJ-8GEYJ824V |
| LCSC Part # | C2082229 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 820000Ω ±5% 0.25W 1206 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 820kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 820kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0045 | $ 0.01 |
| 200+ | $ 0.0018 | $ 0.36 |
| 500+ | $ 0.0017 | $ 0.85 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 820kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 820kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SCR1206J820K | VO | 1206 | 1,700 | $ 0.0024 | ||
| RMC1/8-824JTP | KAMAYA | 1206 | 0 | $ 0.0124 | ||
| RK73B2BRTTD824J | KOA | 1206 | 0 | $ 0.0212 | ||
| SR1-1206-482 | NTE Electronics | 1206 | 0 | $ 0.0424 | ||
| ERJ-U08J824V | PANASONIC | 1206 | 0 | $ 0.0253 | ||
| ERJ-S08J824V | PANASONIC | 1206 | 0 | $ 0.0537 | ||
| KTR18EZPJ824 | ROHM | 1206 | 0 | $ 0.0161 | ||
| TRR18EZPJ824 | ROHM | 1206 | 0 | $ 0.1056 | ||
| RMCF1206JT820K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0026 | ||
| RMCF1206JG820K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0036 | ||
| CRCW1206820KJNEBC | VISHAY | 1206 | 0 | $ 0.0079 | ||
| CRCW1206820KJNEB | VISHAY | 1206 | 0 | $ 0.0097 | ||
| CRCW1206820KJNTA | VISHAY | 1206 | 0 | $ 0.0214 | ||
| CRCW1206820KJNEAC | VISHAY | 1206 | 0 | $ 0.0068 | ||
| CRCW1206820KJNEA | VISHAY | 1206 | 0 | $ 0.0112 | ||
| RCV1206820KJNEA | VISHAY | 1206 | 0 | $ 0.035 | ||
| SG73S2BTTD824J | KOA | 1206 | 0 | $ 0.0206 | ||
| ERJ-T08J824V | PANASONIC | 1206 | 0 | $ 0.0319 | ||
| ESR18EZPJ824 | ROHM | 1206 | 0 | $ 0.0227 | ||
| RC1206JR-7W820KL | YAGEO | 1206 | 0 | $ 0.0643 |

