PANASONIC ERJ-1GNF15R4C
| Manufacturer | |
| MPN | ERJ-1GNF15R4C |
| LCSC Part # | C2082199 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 15.4Ω ±1% 0.05W 0201 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 15.4Ω | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 15.4Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0057 | $ 0.01 |
| 200+ | $ 0.0023 | $ 0.46 |
| 500+ | $ 0.0022 | $ 1.10 |
| 1,000+ | $ 0.0021 | $ 2.10 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 15.4Ω | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 15.4Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0201WMF154JTEE | UNI-ROYAL | 0201 | 11,100 | $ 0.0005 | ||
| ERJ-U01F15R4C | PANASONIC | 0201 | 0 | $ 0.0511 | ||
| ERJ-1GJF15R4C | PANASONIC | 0201 | 0 | $ 0.0634 | ||
| WR02X15R4FAL | Walsin | 0201 | 0 | $ 0.001 | ||
| RC0201FR-0715R4P | YAGEO | 0201 | 0 | $ 0.0391 | ||
| RMC1/20-15R4FPA | KAMAYA | 0201 | 0 | $ 0.0097 | ||
| RK73H1HTTC15R4F | KOA | 0201 | 0 | $ 0.0073 | ||
| CR2515R4F | Meritek | 0201 | 0 | $ 0.0022 | ||
| RMCF0201FT15R4 | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.0033 | ||
| CRCW020115R4FNED | VISHAY | 0201 | 0 | $ 0.0048 | ||
| AC0201FR-0715R4L | YAGEO | 0201 | 0 | $ 0.0082 | ||
| RC0201DR-0715R4L | YAGEO | 0201 | 0 | $ 0.0221 | ||
| RC0603F15R4CS | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0188 | ||
| RK73H1HTTC15R4D | KOA | 0201 | 0 | $ 0.0272 | ||
| AA0201FR-0715R4L | YAGEO | 0201 | 0 | $ 0.0184 |

