ADI ADG436BRZ
| Manufacturer | |
| MPN | ADG436BRZ |
| LCSC Part # | C208199 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Dual SPDT Switch ADG436 |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | SOIC-16 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 12Ω | |
| Number of Channels | 2 | |
| Voltage - Supply | 3V~30V;-20V~-5V | |
| Con | 49pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | SOIC-16 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Ron | 12Ω | |
| Number of Channels | 2 | |
| Voltage - Supply | 3V~30V;-20V~-5V | |
| Con | 49pF |
Introduction
The ADG436 is a monolithic CMOS device comprising two independently selectable SPDT switches. It is designed on an LC²MOS process, which provides low power dissipation yet gives high switching speed and low on resistance. The on resistance profile is very flat over the full analog input range, ensuring good linearity and low distortion when switching audio signals. High switching speed also makes the part suitable for video signal switching. CMOS construction ensures ultralow power dissipation, making the part ideally suited for portable and battery-powered instruments. Each switch conducts equally well in both directions when on and has an input signal range which extends to the power supplies. In the off condition, signal levels up to the supplies are blocked. All switches exhibit break-before-make switching action for use in multiplexer applications. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.
Features
- 44 V supply maximum ratings
- Vs to VDD analog signal range
- Low on resistance (12 Ω typ)
- Low ΔRoN (3 Ω max)
- Low RON match (2.5 Ω max)
- Low power dissipation
- Fast switching times tON < 175 ns tOFF < 145 ns
- Low leakage currents (5 nA max)
- Low charge injection (↑0 pC)
- Break-before-make switching action
Applications
- Audio and video switching
- Battery-powered systems
- Test equipment
- Communications systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.3788 | $ 13.38 |
| 10+ | $ 11.6142 | $ 116.14 |
| 48+ | $ 10.5391 | $ 505.88 |
| 96+ | $ 9.6381 | $ 925.26 |
Standard Packaging48/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | SOIC-16 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 12Ω | |
| Number of Channels | 2 | |
| Voltage - Supply | 3V~30V;-20V~-5V | |
| Con | 49pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | SOIC-16 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Ron | 12Ω | |
| Number of Channels | 2 | |
| Voltage - Supply | 3V~30V;-20V~-5V | |
| Con | 49pF |
Introduction
The ADG436 is a monolithic CMOS device comprising two independently selectable SPDT switches. It is designed on an LC²MOS process, which provides low power dissipation yet gives high switching speed and low on resistance. The on resistance profile is very flat over the full analog input range, ensuring good linearity and low distortion when switching audio signals. High switching speed also makes the part suitable for video signal switching. CMOS construction ensures ultralow power dissipation, making the part ideally suited for portable and battery-powered instruments. Each switch conducts equally well in both directions when on and has an input signal range which extends to the power supplies. In the off condition, signal levels up to the supplies are blocked. All switches exhibit break-before-make switching action for use in multiplexer applications. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.
Features
- 44 V supply maximum ratings
- Vs to VDD analog signal range
- Low on resistance (12 Ω typ)
- Low ΔRoN (3 Ω max)
- Low RON match (2.5 Ω max)
- Low power dissipation
- Fast switching times tON < 175 ns tOFF < 145 ns
- Low leakage currents (5 nA max)
- Low charge injection (↑0 pC)
- Break-before-make switching action
Applications
- Audio and video switching
- Battery-powered systems
- Test equipment
- Communications systems
C208199 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ADG436BRZ-REEL | ADI | SOIC-16 | 27 | $ 12.281 |



