ADI AD7276BRMZ
| 제조업체 | |
| 제조사 품번 | AD7276BRMZ |
| LCSC 번호 | C208165 |
| 포장 | MSOP-8 |
| 고객 번호 | |
| 주요 제원 | SPI 2.35V~3.6V MSOP-8 Analog to Digital Converters (ADC) RoHS |
| 데이터시트 | |
| 대체 부품 | 5 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| 제조업체 | ADI | |
| 포장 | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1mA | |
| Voltage - Supply | 2.35V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 500kHz~48MHz | |
| Features | Input buffer | |
| Resolution(Bits) | 3MHz;12 | |
| S/N Ratio | 70dB | |
| DNL (LSB) | - | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| 제조업체 | ADI | |
| 포장 | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1mA | |
| Voltage - Supply | 2.35V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB |
| 타입 | 설명 | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 500kHz~48MHz | |
| Features | Input buffer | |
| Resolution(Bits) | 3MHz;12 | |
| S/N Ratio | 70dB | |
| DNL (LSB) | - | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
개요
The AD7276/AD7277/AD7278 are 12- /10- /8- bit, high speed, low power, successive approximation analog- to- digital converters (ADCs), respectively. The parts operate from a single 2.35V to 3.6V power supply and feature throughput rates of up to 3 MSPS. The parts contain a low noise, wide bandwidth trackand- hold amplifier that can handle input frequencies in excess of 55 MHz. The conversion process and data acquisition are controlled using CS and the serial clock, allowing the devices to interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS, and the conversion is initiated at this point. There are no pipeline delays associated with the part. The AD7276/AD7277/AD7278 use advanced design techniques to achieve very low power dissipation at high throughput rates. The reference for the part is taken internally from VDD. This allows the widest dynamic input range to the ADC; therefore, the analog input range for the part is 0 to VDD. The conversion rate is determined by the SCLK.
주요 특징
- Throughput rate: 3 MSPS
- Specified for VDD of 2.35 V to 3.6 V
- Power consumption: 12.6 mW at 3 MSPS with 3 V supplies
- Wide input bandwidth
- 70 dB SNR at 1 MHz input frequency
- Flexible power/serial clock speed management
- No pipeline delays
- High speed serial interface
- SPI- /QSPI- /MICROWIRE- /DSP compatible
- Temperature range: -40°C to +125°C
- Power- down mode: 0.1μA typical
- 6- lead TSOT package
- 8- lead MSOP package
- AD7476 and AD7476A pin compatible
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 11.9879 | $ 11.99 |
| 10+ | $ 11.4492 | $ 114.49 |
| 30+ | $ 10.5144 | $ 315.43 |
| 100+ | $ 9.6978 | $ 969.78 |
표준 패키지50/Full Tube | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| 제조업체 | ADI | |
| 포장 | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1mA | |
| Voltage - Supply | 2.35V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 500kHz~48MHz | |
| Features | Input buffer | |
| Resolution(Bits) | 3MHz;12 | |
| S/N Ratio | 70dB | |
| DNL (LSB) | - | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| 제조업체 | ADI | |
| 포장 | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1mA | |
| Voltage - Supply | 2.35V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB |
| 타입 | 설명 | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 500kHz~48MHz | |
| Features | Input buffer | |
| Resolution(Bits) | 3MHz;12 | |
| S/N Ratio | 70dB | |
| DNL (LSB) | - | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
개요
The AD7276/AD7277/AD7278 are 12- /10- /8- bit, high speed, low power, successive approximation analog- to- digital converters (ADCs), respectively. The parts operate from a single 2.35V to 3.6V power supply and feature throughput rates of up to 3 MSPS. The parts contain a low noise, wide bandwidth trackand- hold amplifier that can handle input frequencies in excess of 55 MHz. The conversion process and data acquisition are controlled using CS and the serial clock, allowing the devices to interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS, and the conversion is initiated at this point. There are no pipeline delays associated with the part. The AD7276/AD7277/AD7278 use advanced design techniques to achieve very low power dissipation at high throughput rates. The reference for the part is taken internally from VDD. This allows the widest dynamic input range to the ADC; therefore, the analog input range for the part is 0 to VDD. The conversion rate is determined by the SCLK.
주요 특징
- Throughput rate: 3 MSPS
- Specified for VDD of 2.35 V to 3.6 V
- Power consumption: 12.6 mW at 3 MSPS with 3 V supplies
- Wide input bandwidth
- 70 dB SNR at 1 MHz input frequency
- Flexible power/serial clock speed management
- No pipeline delays
- High speed serial interface
- SPI- /QSPI- /MICROWIRE- /DSP compatible
- Temperature range: -40°C to +125°C
- Power- down mode: 0.1μA typical
- 6- lead TSOT package
- 8- lead MSOP package
- AD7476 and AD7476A pin compatible
C208165 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
대체 부품
| MPN | 제조사 | 포장 | 재고 | 단가 | ||
|---|---|---|---|---|---|---|
| AD7276ARMZ | ADI | MSOP-8 | 26 | $ 8.1965 | ||
| AD7274BRMZ-REEL | ADI | MSOP-8 | 1 | $ 14.2343 | ||
| AD7274BRMZ | ADI | MSOP-8 | 2 | $ 18.2645 | ||
| AD7276ARMZ-REEL | ADI | MSOP-8 | 3,079 | $ 7.6016 | ||
| AD7276BRMZ-REEL | ADI | MSOP-8 | 0 | $ 7.1016 |



