LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW12063M00FKEA product image
  • CRCW12063M00FKEA thumbnail 1
  • CRCW12063M00FKEA thumbnail 2
  • CRCW12063M00FKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW12063M00FKEARoHS

Manufacturer
MPN
CRCW12063M00FKEA
LCSC Part #
C2081156
Packaging
1206
Customer #
Key Attributes
RES 3MΩ ±1% 250mW 1206
Datasheetpdf iconVISHAY CRCW12063M00FKEA
In-Stock: 460
460 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0624$ 0.62
100+$ 0.0497$ 4.97
300+$ 0.0434$ 13.02
1,000+$ 0.0387$ 38.70
5,000+$ 0.0349$ 174.50
10,000+$ 0.033$ 330.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance3MΩ
Power(Watts)250mW
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃