VISHAY CRCW12064M99FKEA
| Manufacturer | |
| MPN | CRCW12064M99FKEA |
| LCSC Part # | C2081148 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 4.99MΩ ±1% 250mW 1206 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 4.99MΩ | |
| Voltage Rating | 300V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 4.99MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
In-Stock: 4,620
4,620 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0253 | $ 0.51 |
| 200+ | $ 0.02 | $ 4.00 |
| 600+ | $ 0.017 | $ 10.20 |
| 5,000+ | $ 0.0152 | $ 76.00 |
| 10,000+ | $ 0.0137 | $ 137.00 |
| 20,000+ | $ 0.0129 | $ 258.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 4.99MΩ | |
| Voltage Rating | 300V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 4.99MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



