VISHAY CRCW060319R1FKEA
| Manufacturer | |
| MPN | CRCW060319R1FKEA |
| LCSC Part # | C2081072 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 19.1Ω ±1% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 19.1Ω | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 19.1Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0036 | $ 0.01 |
| 200+ | $ 0.0014 | $ 0.28 |
| 1,000+ | $ 0.0013 | $ 1.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 19.1Ω | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 19.1Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603F19R1TS | FOJAN | 0603 | 4,500 | $0.0023 $0.0024 | ||
| ERJ3EKF19R1V | PANASONIC | 0603 | 1,650 | $ 0.0099 | ||
| RMCF0603FT19R1 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0015 | ||
| RTT0319R1FTP | RALEC | 0603 | 0 | $ 0.0007 | ||
| 0603WAF191JT5E | UNI-ROYAL | 0603 | 0 | $ 0.0008 | ||
| RC0603FR-0719R1L | YAGEO | 0603 | 0 | $ 0.0042 | ||
| AC0603FR-0719R1L | YAGEO | 0603 | 0 | $ 0.0035 | ||
| RMC1/16K19R1FTP | KAMAYA | 0603 | 0 | $ 0.0072 | ||
| CR1619R1F | Meritek | 0603 | 0 | $ 0.0016 | ||
| ERJ-U03F19R1V | PANASONIC | 0603 | 0 | $ 0.0287 | ||
| ERJ-S03F19R1V | PANASONIC | 0603 | 0 | $ 0.0287 | ||
| RCS1608F19R1CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0148 | ||
| RC1608F19R1CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0092 | ||
| CRCW060319R1FKEB | VISHAY | 0603 | 0 | $ 0.0048 | ||
| CRCW060319R1FKEAC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| CRCW060319R1FKEBC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| CRCW060319R1FKTA | VISHAY | 0603 | 0 | $ 0.0191 | ||
| RS-03K19R1FT | FH | 0603 | 0 | $ 0.0013 | ||
| WR06X19R1FTL | Walsin | 0603 | 0 | $ 0.0015 | ||
| AC0603FR-1019R1L | YAGEO | 0603 | 0 | $ 0.0109 |

