ROHM ESR25JZPJ510
| Manufacturer | |
| MPN | ESR25JZPJ510 |
| LCSC Part # | C2080978 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 51Ω ±5% 667mW 1210 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1210 | |
| Power(Watts) | 667mW | |
| Resistance | 51Ω | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1210 | |
| Power(Watts) | 667mW | |
| Resistance | 51Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0308 | $ 0.03 |
| 200+ | $ 0.012 | $ 2.40 |
| 500+ | $ 0.0116 | $ 5.80 |
| 1,000+ | $ 0.0113 | $ 11.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1210 | |
| Power(Watts) | 667mW | |
| Resistance | 51Ω | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1210 | |
| Power(Watts) | 667mW | |
| Resistance | 51Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
C2080978 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CR1210J30510G | LIZ | 1210 | 2,840 | $ 0.0238 | ||
| FRP1210J510 TS | FOJAN | 1210 | 4,200 | $ 0.0196 | ||
| PS0707J0510T5E | UNI-ROYAL | 1210 | 560 | $ 0.0372 | ||
| AS0707J0510T5E | UNI-ROYAL | 1210 | 170 | $ 0.0533 | ||
| FRP1210F51R0TS | FOJAN | 1210 | 4,640 | $ 0.0267 | ||
| CRCW121051R0JNEAHP | VISHAY | 1210 | 0 | $ 0.0592 | ||
| HP0707J0510T5E | UNI-ROYAL | 1210 | 0 | $ 0.0175 | ||
| SG73P2ERTTD510J | KOA | 1210 | 0 | $ 0.1647 | ||
| SG73P2E1RTTD510J | KOA | 1210 | 0 | $ 0.1882 | ||
| SG73S2E1RTTD510J | KOA | 1210 | 0 | $ 0.1882 | ||
| HP0707F510JT5E | UNI-ROYAL | 1210 | 0 | $ 0.0248 | ||
| PS0707F510JT5E | UNI-ROYAL | 1210 | 0 | $ 0.0559 | ||
| RPC1210JT51R0-HP | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.2653 | ||
| HQ0707J0510T5E | UNI-ROYAL | 1210 | 0 | $ 0.0357 | ||
| ESR25JZPF51R0 | ROHM | 1210 | 0 | $ 0.0457 | ||
| SG73P2ERTTD510G | KOA | 1210 | 0 | $ 0.2824 | ||
| SG73S2E1RTTD510G | KOA | 1210 | 0 | $ 0.3204 | ||
| SG73P2E1RTTD510G | KOA | 1210 | 0 | $ 0.3204 | ||
| SG73S2E1RTTD51R0F | KOA | 1210 | 0 | $ 0.3204 | ||
| SG73P2E1RTTD51R0F | KOA | 1210 | 0 | $ 0.3204 |

