RUILON SMD1210P200TF
| Manufacturer | RUILONAsian Brands |
| MPN | SMD1210P200TF |
| LCSC Part # | C20808 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 6V 2A 1210 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | RUILON | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 2A | |
| Pitch | - | |
| Current - Max | 35A | |
| Power Dissipation | 800mW | |
| Trip Current | 4A | |
| Height | 1.1mm | |
| Length | 3.5mm | |
| Width | 2.8mm | |
| Time to Trip(Max) | 1s | |
| Resistance @ 25℃ | 15mΩ | |
| Resistance - Post Trip (R1) (Max) | 70mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | RUILON | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 2A | |
| Pitch | - | |
| Current - Max | 35A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 800mW | |
| Trip Current | 4A | |
| Height | 1.1mm | |
| Length | 3.5mm | |
| Width | 2.8mm | |
| Time to Trip(Max) | 1s | |
| Resistance @ 25℃ | 15mΩ | |
| Resistance - Post Trip (R1) (Max) | 70mΩ |
Report an ErrorShow similar products (0) >
In-Stock: 3,620
3,620 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1639$ 0.1508 | $ 0.75 |
| 50+ | $ 0.1307$ 0.1203 | $ 6.02 |
| 150+ | $ 0.1142$ 0.1051 | $ 15.77 |
| 500+ | $ 0.1017$ 0.0936 | $ 46.80 |
| 2,500+ | $ 0.0803$ 0.0739 | $ 184.75 |
| 4,000+ | $ 0.0753$ 0.0693 | $ 277.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | RUILON | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 2A | |
| Pitch | - | |
| Current - Max | 35A | |
| Power Dissipation | 800mW | |
| Trip Current | 4A | |
| Height | 1.1mm | |
| Length | 3.5mm | |
| Width | 2.8mm | |
| Time to Trip(Max) | 1s | |
| Resistance @ 25℃ | 15mΩ | |
| Resistance - Post Trip (R1) (Max) | 70mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | RUILON | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 2A | |
| Pitch | - | |
| Current - Max | 35A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 800mW | |
| Trip Current | 4A | |
| Height | 1.1mm | |
| Length | 3.5mm | |
| Width | 2.8mm | |
| Time to Trip(Max) | 1s | |
| Resistance @ 25℃ | 15mΩ | |
| Resistance - Post Trip (R1) (Max) | 70mΩ |
Report an ErrorShow similar products (0) >
C20808 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



