VISHAY CRCW2010270RJNEF
| Manufacturer | |
| MPN | CRCW2010270RJNEF |
| LCSC Part # | C2080784 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 270Ω ±5% 750mW 2010 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 270Ω | |
| Voltage Rating | 400V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 270Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0336 | $ 0.03 |
| 200+ | $ 0.013 | $ 2.60 |
| 500+ | $ 0.0126 | $ 6.30 |
| 1,000+ | $ 0.0124 | $ 12.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 270Ω | |
| Voltage Rating | 400V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 270Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73BW2HTTE271J | KOA | 2010 | 30 | $ 0.1035 | ||
| FRC2010J271 TS | FOJAN | 2010 | 350 | $ 0.0177 | ||
| RC2010JK-07270RL | YAGEO | 2010 | 150 | $ 0.0236 | ||
| CR2010J270RE04Z | EVER OHMS | 2010 | 100 | $ 0.0156 | ||
| PS101QJ0271T4E | UNI-ROYAL | 2010 | 0 | $ 0.0385 | ||
| AS101AJ0271T4E | UNI-ROYAL | 2010 | 0 | $ 0.0848 | ||
| RK73B2HTTE271J | KOA | 2010 | 0 | $ 0.0239 | ||
| ERJ-U1DJ271U | PANASONIC | 2010 | 0 | $ 0.0795 | ||
| ERJ-S1DJ271U | PANASONIC | 2010 | 0 | $ 0.0979 | ||
| ERJ-12ZYJ271U | PANASONIC | 2010 | 0 | $ 0.0711 | ||
| RMCF2010JT270R | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0309 | ||
| CRCW2010270RJNTF | VISHAY | 2010 | 0 | $ 0.0988 | ||
| SCR2010J270R | VO | 2010 | 0 | $ 0.0116 | ||
| LTR50UZPJ271 | ROHM | 2010 | 0 | $ 0.0926 | ||
| CRCW2010270RJNEFHP | VISHAY | 2010 | 0 | $ 0.1261 | ||
| CR2010J20271G | LIZ | 2010 | 0 | $ 0.0142 | ||
| AA2010JK-07270RL | YAGEO | 2010 | 0 | $ 0.0534 | ||
| PS101QF2700T4E | UNI-ROYAL | 2010 | 0 | $ 0.0468 | ||
| RS10K271JT | FH | 2010 | 0 | $ 0.0198 | ||
| 201007J0271T4E | UNI-ROYAL | 2010 | 0 | $ 0.0152 |

