muRata GRT0335C1E270FA02D
| Manufacturer | |
| MPN | GRT0335C1E270FA02D |
| LCSC Part # | C20801007 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 27pF ±1% 25V 0201 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 27pF | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 27pF | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0141 | $ 0.01 |
| 200+ | $ 0.0057 | $ 1.14 |
| 500+ | $ 0.0055 | $ 2.75 |
| 1,000+ | $ 0.0054 | $ 5.40 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 27pF | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 27pF | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0201FRNPO9BN270 | YAGEO | 0201 | 13,500 | $ 0.0049 | ||
| GRM0335C1H270FA01D | muRata | 0201 | 6,800 | $ 0.006 | ||
| 0201N270F500CT | Walsin | 0201 | 6,800 | $ 0.0069 | ||
| QLCD250Q270F1GV001T | Johanson Dielectrics | 0201 | 0 | $ 0.4398 | ||
| 250R05L270FV4T | Johanson Dielectrics | 0201 | 0 | $ 0.1528 | ||
| CBR02C270F3GAC | KEMET | 0201 | 0 | $ 0.2026 | ||
| MA0201CG270F250 | Meritek | 0201 | 0 | $ 0.0174 | ||
| GRM0335C1E270FA01D | muRata | 0201 | 0 | $ 0.0048 | ||
| GCM0335C1E270FA16D | muRata | 0201 | 0 | $ 0.0168 | ||
| GCM0335C1E270FA16J | muRata | 0201 | 0 | $ 0.0131 | ||
| GRM0335C1E270FA01J | muRata | 0201 | 0 | $ 0.0023 | ||
| GRT0335C1E270FA02J | muRata | 0201 | 0 | $ 0.0055 | ||
| VJ0201A270FXXCW1BC | VISHAY | 0201 | 0 | $ 0.0303 | ||
| 0201N270F250CT | Walsin | 0201 | 0 | $ 0.0044 | ||
| CC0201FRNPO8BN270 | YAGEO | 0201 | 0 | $ 0.0143 | ||
| MA0201CG270F500 | Meritek | 0201 | 0 | $ 0.0174 | ||
| GRT0335C1H270FA02D | muRata | 0201 | 0 | $ 0.0045 | ||
| GRM0335C1H270FA01J | muRata | 0201 | 0 | $ 0.0065 | ||
| GCM0335C1H270FA16D | muRata | 0201 | 0 | $ 0.0081 | ||
| AC0201FRNPO9BN270 | YAGEO | 0201 | 0 | $ 0.0152 |

