VISHAY CRCW0805270KJNEA
| Manufacturer | |
| MPN | CRCW0805270KJNEA |
| LCSC Part # | C2079897 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 270kΩ ±5% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 270kΩ | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 270kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0015 | $ 0.01 |
| 200+ | $ 0.0006 | $ 0.12 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 270kΩ | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 270kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SCR0805J270K | VO | 0805 | 5,000 | $ 0.0015 | ||
| CR0805J80274G | LIZ | 0805 | 2,100 | $ 0.002 | ||
| MCR10EZPJ274 | ROHM | 0805 | 1,300 | $ 0.0034 | ||
| RMS10JT274 | TA-I Tech | 0805 | 200 | $ 0.0033 | ||
| FRC0805J274 TS | FOJAN | 0805 | 44,200 | $ 0.0031 | ||
| HRC0805J274 FNTN | HWA CHN | 0805 | 10,000 | $ 0.0017 | ||
| 1RC0805J0274 | SAE | 0805 | 4,700 | $ 0.003 | ||
| GR0805J270KT5G00 | GiantOhm | 0805 | 4,500 | $ 0.0022 | ||
| RTT05274JTP | RALEC | 0805 | 4,000 | $ 0.0025 | ||
| AC0805JR-07270KL | YAGEO | 0805 | 2,800 | $ 0.0059 | ||
| WR08X274JTL | Walsin | 0805 | 800 | $ 0.0032 | ||
| RK73B2ATTD274J | KOA | 0805 | 0 | $ 0.0055 | ||
| RK73B2ARTTD274J | KOA | 0805 | 0 | $ 0.016 | ||
| AA0805JR-07270KL | YAGEO | 0805 | 0 | $ 0.0077 | ||
| RMCS0805JT270K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0051 | ||
| RS-05K274JT | FH | 0805 | 0 | $ 0.0009 | ||
| 0805W8J0274T5E | UNI-ROYAL | 0805 | 0 | $ 0.002 | ||
| NQ05W8J0274T5E | UNI-ROYAL | 0805 | 0 | $ 0.0043 | ||
| RC0805JR-07270KL | YAGEO | 0805 | 0 | $ 0.0044 | ||
| HP05W3J0274T5E | UNI-ROYAL | 0805 | 0 | $ 0.0033 |

