VISHAY PTN0805E4991BST1
| Manufacturer | |
| MPN | PTN0805E4991BST1 |
| LCSC Part # | C2079591 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 4.99kΩ ±0.1% 200mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 4.99kΩ | |
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 4.99kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1971 | $ 0.20 |
| 200+ | $ 0.0763 | $ 15.26 |
| 500+ | $ 0.0736 | $ 36.80 |
| 1,000+ | $ 0.0723 | $ 72.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 4.99kΩ | |
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 4.99kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TNPW08054K99BEEA | VISHAY | 0805 | 3,195 | $ 0.3916 | ||
| RTAN0805BKE4K99 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.1774 | ||
| RQ73C2A4K99BTD | TE Connectivity | 0805 | 0 | $ 0.2146 | ||
| PTN0805Y4991BST1 | VISHAY | 0805 | 0 | $ 0.3375 | ||
| TNPW08054K99BEEC | VISHAY | 0805 | 0 | $ 0.1555 | ||
| MCU0805MD4991BP100 | VISHAY | 0805 | 0 | $ 0.218 | ||
| TNPW08054K99BEEN | VISHAY | 0805 | 0 | $ 0.2834 | ||
| P0805E4991BNT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| PAT0805E4991BST1 | VISHAY | 0805 | 0 | $ 0.6364 | ||
| P0805E4991BBT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E4991BNTA | VISHAY | 0805 | 0 | $ 5.0634 | ||
| ERA-6VEB4991V | PANASONIC | 0805 | 0 | $ 0.2162 | ||
| 7-2176092-8 | TE Connectivity | 0805 | 0 | $ 0.1153 | ||
| RA73F2A4K99BTDF | TE Connectivity | 0805 | 0 | $ 0.8048 | ||
| TNPW08054K99BXEN | VISHAY | 0805 | 0 | $ 0.2404 | ||
| ERA-6VPB4991V | PANASONIC | 0805 | 0 | $ 0.2156 | ||
| TNPW08054K99BYEA | VISHAY | 0805 | 0 | $ 0.2446 | ||
| TNPW08054K99BYEN | VISHAY | 0805 | 0 | $ 0.2932 | ||
| P0805Y4991BNTF | VISHAY | 0805 | 0 | $ 5.7818 | ||
| P0805Y4991BBT | VISHAY | 0805 | 0 | $ 5.7818 |

