VISHAY CRCW06036K20JNEA
| Manufacturer | |
| MPN | CRCW06036K20JNEA |
| LCSC Part # | C2079587 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 6.2kΩ ±5% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 6.2kΩ | |
| Power(Watts) | 100mW | |
| Voltage Rating | 100V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 6.2kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0024 | $ 0.01 |
| 200+ | $ 0.001 | $ 0.20 |
| 500+ | $ 0.0009 | $ 0.45 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 6.2kΩ | |
| Power(Watts) | 100mW | |
| Voltage Rating | 100V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 6.2kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ3GEYJ622V | PANASONIC | 0603 | 4,850 | $ 0.0061 | ||
| RM06JTN622 | TA-I Tech | 0603 | 1,600 | $ 0.0022 | ||
| RK73B1JTTD622J | KOA | 0603 | 600 | $ 0.0031 | ||
| MCR03EZPJ622 | ROHM | 0603 | 3,900 | $ 0.0058 | ||
| RK73B1JRTTD622J | KOA | 0603 | 0 | $ 0.0104 | ||
| SCR0603J6K2 | VO | 0603 | 0 | $ 0.0009 | ||
| CRCW06036K20JNEAHP | VISHAY | 0603 | 0 | $ 0.0133 | ||
| RMC1/16-622JTP | KAMAYA | 0603 | 0 | $ 0.0057 | ||
| ERJ-S03J622V | PANASONIC | 0603 | 0 | $ 0.0181 | ||
| ERJ-U03J622V | PANASONIC | 0603 | 0 | $ 0.0136 | ||
| KTR03EZPJ622 | ROHM | 0603 | 0 | $ 0.0121 | ||
| TRR03EZPJ622 | ROHM | 0603 | 0 | $ 0.0159 | ||
| SFR03EZPJ622 | ROHM | 0603 | 0 | $ 0.0186 | ||
| RMCF0603JG6K20 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0019 | ||
| RMCF0603JT6K20 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0047 | ||
| CRCW06036K20JNEAC | VISHAY | 0603 | 0 | $ 0.003 | ||
| CRCW06036K20JNTB | VISHAY | 0603 | 0 | $ 0.0168 | ||
| CRCW06036K20JNEBC | VISHAY | 0603 | 0 | $ 0.003 | ||
| CRCW06036K20JNEB | VISHAY | 0603 | 0 | $ 0.0042 | ||
| CRCW06036K20JNTA | VISHAY | 0603 | 0 | $ 0.0187 |

