EATON C2203
| Manufacturer | |
| MPN | C2203 |
| LCSC Part # | C20794758 |
| Packaging | - |
| Customer # | |
| Key Attributes | Power Distribution RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Power Distribution | |
| Manufacturer | EATON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Power Distribution | |
| Manufacturer | EATON |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated voltage 1000 Vac/Vdc, rated current 200/250 A
- Flammability: UL94 V-0
- Material: Black or red thermoplastic with bright tin-plated brass studs and SUS304 nuts
- Temperature rating: +120°C
- Termination and torque ratings: 5/16" - 18 UNC - 2A, 100 in-lb (11.3 N-m); 3/8" - 16 UNC - 2A, 200 in-lb (22.6 N-m)
In-Stock: 7
7 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 26.4327 | $ 26.43 |
| 30+ | $ 25.2143 | $ 756.43 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Power Distribution | |
| Manufacturer | EATON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Power Distribution | |
| Manufacturer | EATON |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated voltage 1000 Vac/Vdc, rated current 200/250 A
- Flammability: UL94 V-0
- Material: Black or red thermoplastic with bright tin-plated brass studs and SUS304 nuts
- Temperature rating: +120°C
- Termination and torque ratings: 5/16" - 18 UNC - 2A, 100 in-lb (11.3 N-m); 3/8" - 16 UNC - 2A, 200 in-lb (22.6 N-m)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

