XP Power CU10-13
| Manufacturer | |
| MPN | CU10-13 |
| LCSC Part # | C20794552 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Height | 12.7mm | |
| Switching Frequency | 100kHz | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | - | |
| Output Current(Max) | 1A | |
| Capacitive Load(Max) | - | |
| Conversion Efficiency | 75% | |
| Type | - | |
| Voltage - Supply | 85V~264V | |
| Number of Outputs | 1 | |
| Output Voltage | 15V | |
| Operating Temperature Range | 0℃~+65℃ | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Output Voltage Accuracy | ±1% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Height | 12.7mm | |
| Switching Frequency | 100kHz | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | - | |
| Output Current(Max) | 1A |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | - | |
| Conversion Efficiency | 75% | |
| Type | - | |
| Voltage - Supply | 85V~264V | |
| Number of Outputs | 1 | |
| Output Voltage | 15V | |
| Operating Temperature Range | 0℃~+65℃ | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Output Voltage Accuracy | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 84.2482 | $ 84.25 |
| 200+ | $ 33.6164 | $ 6723.28 |
| 500+ | $ 32.4925 | $ 16246.25 |
| 1,000+ | $ 31.9381 | $ 31938.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Height | 12.7mm | |
| Switching Frequency | 100kHz | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | - | |
| Output Current(Max) | 1A | |
| Capacitive Load(Max) | - | |
| Conversion Efficiency | 75% | |
| Type | - | |
| Voltage - Supply | 85V~264V | |
| Number of Outputs | 1 | |
| Output Voltage | 15V | |
| Operating Temperature Range | 0℃~+65℃ | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Output Voltage Accuracy | ±1% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Height | 12.7mm | |
| Switching Frequency | 100kHz | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | - | |
| Output Current(Max) | 1A |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | - | |
| Conversion Efficiency | 75% | |
| Type | - | |
| Voltage - Supply | 85V~264V | |
| Number of Outputs | 1 | |
| Output Voltage | 15V | |
| Operating Temperature Range | 0℃~+65℃ | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Output Voltage Accuracy | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

