Nexperia BUK9M20-60EL
| Manufacturer | |
| MPN | BUK9M20-60EL |
| LCSC Part # | C20792981 |
| Packaging | - |
| Customer # | |
| Key Attributes | JFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | Nexperia | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | Nexperia |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Single, logic level, N-channel MOSFET in LFPAK33 using Application specific (ASFET) Enhanced SOA technology. This product has been designed and qualified to AEC-Q101 for use in linear mode in airbag applications.
Features
AI Translation
- Fully automotive qualified to AEC-Q101 at 175 °C
- Enhanced SOA technology for improved linear mode performance
- LFPAK copper clip package technology: High robustness and current handling capability
- Gull wing leads for easy AOI inspection and exceptional board level reliability
Applications
AI Translation
- 12 V automotive systems
- Airbag squib voltage regulator MOSFET
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3336 | $ 1.33 |
| 200+ | $ 0.5332 | $ 106.64 |
| 500+ | $ 0.5149 | $ 257.45 |
| 1,500+ | $ 0.5058 | $ 758.70 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | Nexperia | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | Nexperia |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Single, logic level, N-channel MOSFET in LFPAK33 using Application specific (ASFET) Enhanced SOA technology. This product has been designed and qualified to AEC-Q101 for use in linear mode in airbag applications.
Features
AI Translation
- Fully automotive qualified to AEC-Q101 at 175 °C
- Enhanced SOA technology for improved linear mode performance
- LFPAK copper clip package technology: High robustness and current handling capability
- Gull wing leads for easy AOI inspection and exceptional board level reliability
Applications
AI Translation
- 12 V automotive systems
- Airbag squib voltage regulator MOSFET
C20792981 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

