LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW25124K42FKEG product image
Images for reference only

VISHAY CRCW25124K42FKEG

Manufacturer
MPN
CRCW25124K42FKEG
LCSC Part #
C2078872
Packaging
2512
Customer #
Key Attributes
RES 4.42kΩ ±1% 1W 2512
Datasheetpdf iconVISHAY CRCW25124K42FKEG
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0333$ 0.03
200+$ 0.0129$ 2.58
500+$ 0.0125$ 6.25
1,000+$ 0.0123$ 12.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Resistance4.42kΩ
Power(Watts)1W
Voltage Rating300V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CRCW25124K42FKEHVISHAY25120$ 0.0317
CRCW25124K42FKTGVISHAY25120$ 0.0836
RMC1K4421FTEKAMAYA25120$ 0.0795
RK73H3ATTE4421FKOA25120$ 0.04
ERJ-S1TF4421UPANASONIC25120$ 0.1484
ERJ-1TNF4421UPANASONIC25120$ 0.1252
ERJ-U1TF4421UPANASONIC25120$ 0.1532
RMCF2512FT4K42SEI(Stackpole Electronics Inc.)25120$ 0.0449
RMCS2512FT4K42SEI(Stackpole Electronics Inc.)25120$ 0.3221
RMEF2512FT4K42SEI(Stackpole Electronics Inc.)25120$ 0.5032
25121WF4421T4EUNI-ROYAL25120$ 0.0309
AC2512FK-074K42LYAGEO25120$ 0.0573
RC2512FK-074K42LYAGEO25120$ 0.0441
CRCW25124K42FKEGHPVISHAY25120$ 0.176
RMCP2512FT4K42SEI(Stackpole Electronics Inc.)25120$ 0.4819
SLR1TTE4421FKOA25120$ 0.2575
CRGH2512F4K42TE Connectivity25120$ 0.1507
RK73H3ATTE4421DKOA25120$ 0.0964
ERJ-S1TD4421UPANASONIC25120$ 0.2323
ERJ-U1TD4421UPANASONIC25120$ 0.2351