LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW12107R50JNEAHP product image
Images for reference only

VISHAY CRCW12107R50JNEAHP

Manufacturer
MPN
CRCW12107R50JNEAHP
LCSC Part #
C2078736
Packaging
1210
Customer #
Key Attributes
RES 7.5Ω ±5% 750mW 1210
Datasheetpdf iconVISHAY CRCW12107R50JNEAHP
RoHS Compliance1 documents available
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0592$ 0.06
200+$ 0.0229$ 4.58
500+$ 0.0221$ 11.05
1,000+$ 0.0217$ 21.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1210
Power(Watts)750mW
Resistance7.5Ω
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SR1210FR-7W7R5LYAGEO12103,750$ 0.1669
HP0707J075JT5EUNI-ROYAL12100$ 0.0427
PS0707J075JT5EUNI-ROYAL12100$ 0.0426
AS0707J075JT5EUNI-ROYAL12100$ 0.0639
CR1210J307R5GLIZ12100$ 0.0073
SG73P2ERTTD7R5JKOA12100$ 0.1883
RPC1210JT7R50-HPSEI(Stackpole Electronics Inc.)12100$ 0.2653
HQ0707J075JT5EUNI-ROYAL12100$ 0.0357
HP0707F750KT5EUNI-ROYAL12100$ 0.0609
PS0707F750KT5EUNI-ROYAL12100$ 0.0575
HQ0707F750KT5EUNI-ROYAL12100$ 0.0528