LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-14NF4992U product image
Images for reference only

PANASONIC ERJ-14NF4992U

Manufacturer
MPN
ERJ-14NF4992U
LCSC Part #
C2078600
Packaging
1210
Customer #
Key Attributes
RES 49900Ω ±1% 0.5W 1210
Datasheetpdf iconPANASONIC ERJ-14NF4992U
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0286$ 0.03
200+$ 0.0111$ 2.22
500+$ 0.0107$ 5.35
1,000+$ 0.0105$ 10.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging1210
Power(Watts)500mW
Resistance49.9kΩ
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Features

AI Translation
  • Compact and lightweight
  • High reliability: metal glaze thick-film resistive element with triple-layer electrode
  • Compatible with pick-and-place machines: tape and reel packaging available
  • Suitable for reflow and wave soldering
  • Low resistance tolerance: ±1% for ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T series; ±0.5% for ERJ1R, 2R, 3R, 6R series
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant (except ERJ1R, ERJXG, ERJ1GN)
  • RoHS compliant

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FRC1210F4992TSFOJAN121028,250$0.0099 $0.011
AC1210FR-0749K9LYAGEO12104,980$ 0.0421
1210W2F4992T5EUNI-ROYAL1210300$ 0.0105
CL1210FN49K9PCHANGLONG12104,800$ 0.0039
RMC1/4K4992FTEKAMAYA12100$ 0.0298
RK73H2ETTD4992FKOA12100$ 0.0315
RK73H2ERTTD4992FKOA12100$ 0.2118
CR044992FMeritek12100$ 0.0129
ERJ-P14F4992UPANASONIC12100$ 0.0698
ERJ-S14F4992UPANASONIC12100$ 0.1012
ERJ-U14F4992UPANASONIC12100$ 0.0665
RMEF1210FT49K9SEI(Stackpole Electronics Inc.)12100$ 0.2343
CRCW121049K9FKEAVISHAY12100$ 0.021
CRCW121049K9FKTAVISHAY12100$ 0.0719
CR1210F49K9P05ZEVER OHMS12100$ 0.0147
GR1210F49K9T5G00GiantOhm12100$ 0.0085
RC1210FR-0749K9LYAGEO12100$ 0.019
AF1210FR-0749K9LYAGEO12100$ 0.0399
RMCP1210FT49K9SEI(Stackpole Electronics Inc.)12100$ 0.0801
CRCW121049K9FKEAHPVISHAY12100$ 0.0856