VISHAY CRCW08051R00FKEAC
| Manufacturer | |
| MPN | CRCW08051R00FKEAC |
| LCSC Part # | C2078355 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 1Ω ±1% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 1Ω | |
| Power(Watts) | 125mW | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 1Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0331 | $ 0.33 |
| 100+ | $ 0.0324 | $ 3.24 |
| 300+ | $ 0.0319 | $ 9.57 |
| 1,000+ | $ 0.0315 | $ 31.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 1Ω | |
| Power(Watts) | 125mW | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 1Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ESR10EZPF1R00 | ROHM | 0805 | 11,050 | $ 0.0173 | ||
| CRCW08051R00FKEA | VISHAY | 0805 | 3,000 | $ 0.0194 | ||
| HP05W3F100KT5E | UNI-ROYAL | 0805 | 2,250 | $ 0.0187 | ||
| FRC0805F1R00TS | FOJAN | 0805 | 1,386,300 | $ 0.0049 | ||
| RC0805FR-071RL | YAGEO | 0805 | 376,050 | $ 0.0165 | ||
| 0805W8F100KT5E | UNI-ROYAL | 0805 | 277,600 | $ 0.008 | ||
| RS-05L1R00FT | FH | 0805 | 185,500 | $ 0.0053 | ||
| AC0805FR-071RL | YAGEO | 0805 | 650 | $ 0.012 | ||
| RCG08051R00FKEA | VISHAY | 0805 | 0 | $ 0.0222 | ||
| RCA08051R00FKEA | VISHAY | 0805 | 0 | $ 0.0081 | ||
| RCS08051R00FKEA | VISHAY | 0805 | 0 | $ 0.0214 | ||
| RMS10FT1R00 | TA-I Tech | 0805 | 0 | $ 0.004 | ||
| PS05W3F100KT5E | UNI-ROYAL | 0805 | 0 | $ 0.0121 | ||
| RMCF0805FT1R00 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0113 | ||
| RTT051R00FTP | RALEC | 0805 | 0 | $ 0.0039 | ||
| RMC080511%N | TyoHM | 0805 | 0 | $ 0.0072 | ||
| SCR0805F1R | VO | 0805 | 0 | $ 0.0025 | ||
| WR08W1R00FTL | Walsin | 0805 | 0 | $ 0.0021 | ||
| AF0805FR-071RL | YAGEO | 0805 | 0 | $ 0.0115 | ||
| AA0805FR-071RL | YAGEO | 0805 | 0 | $ 0.0187 |



