VISHAY SMM02040C1211FB300
| Manufacturer | |
| MPN | SMM02040C1211FB300 |
| LCSC Part # | C2078090 |
| Packaging | MELF-0204 |
| Customer # | |
| Key Attributes | RES 1.21kΩ ±1% 250mW MELF-0204 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | MELF-0204 | |
| Power(Watts) | 250mW | |
| Resistance | 1.21kΩ | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | MELF-0204 | |
| Power(Watts) | 250mW | |
| Resistance | 1.21kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
In-Stock: 785
785 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0866 | $ 0.43 |
| 50+ | $ 0.0676 | $ 3.38 |
| 150+ | $ 0.058 | $ 8.70 |
| 500+ | $ 0.0509 | $ 25.45 |
| 3,000+ | $ 0.0452 | $ 135.60 |
| 6,000+ | $ 0.0423 | $ 253.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | MELF-0204 | |
| Power(Watts) | 250mW | |
| Resistance | 1.21kΩ | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | MELF-0204 | |
| Power(Watts) | 250mW | |
| Resistance | 1.21kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MMA02040C1211FB300 | VISHAY | MELF-0204 | 0 | $ 0.1013 | ||
| SMM02040C1211FB000 | VISHAY | MELF-0204 | 0 | $ 0.0289 | ||
| SMM02040D1211BB300 | VISHAY | MELF-0204 | 0 | $ 0.1382 | ||
| MMF25SDRE1K21 | YAGEO | MELF-0204 | 0 | $ 0.0652 | ||
| MMF204DRE1K21 | YAGEO | MELF-0204 | 0 | $ 0.0674 | ||
| MMF25SFRE1K21 | YAGEO | MELF-0204 | 0 | $ 0.0243 | ||
| MMF204FRE1K21 | YAGEO | MELF-0204 | 0 | $ 0.0264 | ||
| MMF204BRC1K21 | YAGEO | MELF-0204 | 0 | $ 0.3609 | ||
| MMF25SBRD1K21 | YAGEO | MELF-0204 | 0 | $ 0.3437 |



