VISHAY SMM02040C3922FB300
| Manufacturer | |
| MPN | SMM02040C3922FB300 |
| LCSC Part # | C2078035 |
| Packaging | MELF-0204 |
| Customer # | |
| Key Attributes | RES 39.2kΩ ±1% 250mW MELF-0204 |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | MELF-0204 | |
| Power(Watts) | 250mW | |
| Resistance | 39.2kΩ | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | MELF-0204 | |
| Power(Watts) | 250mW | |
| Resistance | 39.2kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
In-Stock: 265
265 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0437 | $ 0.22 |
| 50+ | $ 0.0426 | $ 2.13 |
| 150+ | $ 0.0418 | $ 6.27 |
| 500+ | $ 0.0411 | $ 20.55 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | MELF-0204 | |
| Power(Watts) | 250mW | |
| Resistance | 39.2kΩ | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | MELF-0204 | |
| Power(Watts) | 250mW | |
| Resistance | 39.2kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMM02040C3922FB000 | VISHAY | MELF-0204 | 0 | $ 0.029 | ||
| SMM02040D3922CB300 | VISHAY | MELF-0204 | 0 | $ 0.1423 | ||
| SMM02040E3922BB300 | VISHAY | MELF-0204 | 0 | $ 0.2285 | ||
| MMF25SDRE39K2 | YAGEO | MELF-0204 | 0 | $ 0.0652 | ||
| MMF25SFRE39K2 | YAGEO | MELF-0204 | 0 | $ 0.0243 | ||
| MMF204FRE39K2 | YAGEO | MELF-0204 | 0 | $ 0.0264 | ||
| MMF25SBRD39K2 | YAGEO | MELF-0204 | 0 | $ 0.3198 | ||
| MMF204BRC39K2 | YAGEO | MELF-0204 | 0 | $ 0.3609 | ||
| MMF204DRE39K2 | YAGEO | MELF-0204 | 0 | $ 0.0671 |



