LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW1210330RFKEA product image
Images for reference only

VISHAY CRCW1210330RFKEARoHS

Manufacturer
MPN
CRCW1210330RFKEA
LCSC Part #
C2077925
Packaging
1210
Customer #
Key Attributes
RES 330Ω ±1% 500mW 1210
Datasheetpdf iconVISHAY CRCW1210330RFKEA
In-Stock: 15
15 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1178$ 0.59
50+$ 0.1154$ 5.77
150+$ 0.1137$ 17.06
500+$ 0.1121$ 56.05
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1210
Power(Watts)500mW
Resistance330Ω
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃