LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-8ENF6801V product image
Images for reference only

PANASONIC ERJ-8ENF6801VRoHS

Manufacturer
MPN
ERJ-8ENF6801V
LCSC Part #
C2077753
Packaging
1206
Customer #
Key Attributes
RES 6800Ω ±1% 0.25W 1206
Datasheetpdf iconPANASONIC ERJ-8ENF6801V
In-Stock: 285
285 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.047$ 0.24
50+$ 0.0459$ 2.30
150+$ 0.0451$ 6.77
500+$ 0.0443$ 22.15
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging1206
Power(Watts)250mW
Resistance6.8kΩ
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Features

AI Translation
  • Compact and lightweight
  • High reliability: metal glaze thick-film resistive element with triple-layer electrode
  • Compatible with pick-and-place machines: tape and reel packaging available
  • Suitable for reflow and wave soldering
  • Low resistance tolerance: ±1% for ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T series; ±0.5% for ERJ1R, 2R, 3R, 6R series
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant (except ERJ1R, ERJXG, ERJ1GN)
  • RoHS compliant