LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW12062R49FKEA product image
  • CRCW12062R49FKEA thumbnail 1
  • CRCW12062R49FKEA thumbnail 2
  • CRCW12062R49FKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW12062R49FKEARoHS

Manufacturer
MPN
CRCW12062R49FKEA
LCSC Part #
C2077498
Packaging
1206
Customer #
Key Attributes
RES 2.49Ω ±1% 250mW 1206
Datasheetpdf iconVISHAY CRCW12062R49FKEA
In-Stock: 3,935
3,935 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0902$ 0.45
50+$ 0.0711$ 3.56
150+$ 0.0616$ 9.24
500+$ 0.0544$ 27.20
2,500+$ 0.0487$ 121.75
5,000+$ 0.0458$ 229.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance2.49Ω
Power(Watts)250mW
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃