LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW080543K2FKEA product image
  • CRCW080543K2FKEA thumbnail 1
  • CRCW080543K2FKEA thumbnail 2
  • CRCW080543K2FKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW080543K2FKEARoHS

Manufacturer
MPN
CRCW080543K2FKEA
LCSC Part #
C2077224
Packaging
0805
Customer #
Key Attributes
RES 43.2kΩ ±1% 125mW 0805
Datasheetpdf iconVISHAY CRCW080543K2FKEA
In-Stock: 1,350
1,350 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0192$ 0.96
500+$ 0.0152$ 7.60
1,500+$ 0.013$ 19.50
5,000+$ 0.0117$ 58.50
25,000+$ 0.0105$ 262.50
50,000+$ 0.0099$ 495.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Resistance43.2kΩ
Power(Watts)125mW
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃