LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
VISHAY CRCW080534K0FKEA product image
  • CRCW080534K0FKEA thumbnail 1
  • CRCW080534K0FKEA thumbnail 2
  • CRCW080534K0FKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW080534K0FKEARoHS

Manufacturer
MPN
CRCW080534K0FKEA
LCSC Part #
C2077219
Packaging
0805
Customer #
Key Attributes
RES 34kΩ ±1% 125mW 0805
Datasheetpdf iconVISHAY CRCW080534K0FKEA
In-Stock: 1,430
1,430 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0659$ 0.0066$ 0.07
100+$ 0.0531$ 0.0054$ 0.54
300+$ 0.0468$ 0.0047$ 1.41
1,000+$ 0.042$ 0.0042$ 4.20
5,000+$ 0.0382$ 0.0039$ 19.50
10,000+$ 0.0363$ 0.0037$ 37.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance34kΩ
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃