LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0805169KFKEA product image
Images for reference only

VISHAY CRCW0805169KFKEARoHS

Manufacturer
MPN
CRCW0805169KFKEA
LCSC Part #
C2077210
Packaging
0805
Customer #
Key Attributes
RES 169kΩ ±1% 125mW 0805
Datasheetpdf iconVISHAY CRCW0805169KFKEA
In-Stock: 3,640
3,640 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.017$ 0.34
200+$ 0.0167$ 3.34
600+$ 0.0164$ 9.84
2,000+$ 0.0162$ 32.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Resistance169kΩ
Power(Watts)125mW
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃