LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW04023K16FKEDC product image
Images for reference only

VISHAY CRCW04023K16FKEDCRoHS

Manufacturer
MPN
CRCW04023K16FKEDC
LCSC Part #
C2076777
Packaging
0402
Customer #
Key Attributes
RES 3.16kΩ ±1% 62.5mW 0402
Datasheetpdf iconVISHAY CRCW04023K16FKEDC
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0025$ 0.01
200+$ 0.001$ 0.20
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)62.5mW
Resistance3.16kΩ
Voltage Rating50V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RC0402FR-073K16LYAGEO040216,800$ 0.0056
ERJ2RKF3161XPANASONIC04028,300$ 0.0056
FRC0402F3161TSFOJAN04022,600$ 0.002
GR0402F3K16TAG00GiantOhm04021,900$ 0.0008
RK73H1ETTP3161FKOA04021,100$ 0.0116
WR04X3161FTLWalsin0402250$ 0.0008
RC-02K3161FTFH040213,200$ 0.0008
CRCW04023K16FKEDVISHAY0402300$0.0008 $0.0076
RTT023161FTHRALEC04020$ 0.0007
RMS04FT3161TA-I Tech04020$ 0.0019
0402WGF3161TCEUNI-ROYAL04020$ 0.0006
SCR0402F3K16VO04020$ 0.0005
AC0402FR-073K16LYAGEO04020$ 0.0019
AF0402FR-073K16LYAGEO04020$ 0.0037
AA0402FR-073K16LYAGEO04020$ 0.0048
SFR01MZPF3161ROHM04020$ 0.0128
RCS1005F3161CSSamsung Electro-Mechanics04020$ 0.0118
RC1005F3161CSSamsung Electro-Mechanics04020$ 0.006
RMCF0402FT3K16SEI(Stackpole Electronics Inc.)04020$ 0.0019
CRCW04023K16FKTDVISHAY04020$ 0.0179