VISHAY CRCW04021K60FKEDC
| Manufacturer | |
| MPN | CRCW04021K60FKEDC |
| LCSC Part # | C2076707 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 1.6kΩ ±1% 62.5mW 0402 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 1.6kΩ | |
| Power(Watts) | 62.5mW | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 1.6kΩ | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
In-Stock: 740
740 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0108 | $ 0.22 |
| 200+ | $ 0.0106 | $ 2.12 |
| 600+ | $ 0.0104 | $ 6.24 |
| 2,000+ | $ 0.0103 | $ 20.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 1.6kΩ | |
| Power(Watts) | 62.5mW | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 1.6kΩ | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC-02K1601FT | FH | 0402 | 26,900 | $ 0.0015 | ||
| FRC0402F1601TS | FOJAN | 0402 | 8,200 | $ 0.0014 | ||
| RMS04FT1601 | TA-I Tech | 0402 | 7,600 | $ 0.002 | ||
| CRCW04021K60FKED | VISHAY | 0402 | 5,100 | $ 0.0064 | ||
| HP02WAF1601TCE | UNI-ROYAL | 0402 | 3,150 | $ 0.0049 | ||
| RMC10K162FTH | KAMAYA | 0402 | 2,500 | $ 0.004 | ||
| CR0402F1K60Q10Z | EVER OHMS | 0402 | 1,100 | $ 0.0006 | ||
| RC0402FR-071K6L | YAGEO | 0402 | 700 | $ 0.0014 | ||
| HRC0402F1601DNTO | HWA CHN | 0402 | 500 | $ 0.0007 | ||
| CRG0402F1K6 | TE Connectivity | 0402 | 100 | $ 0.0047 | ||
| RMC04021.6K1%N | TyoHM | 0402 | 2,500 | $ 0.0024 | ||
| CR0402-FX-1601GLF | BOURNS | 0402 | 0 | $ 0.001 | ||
| RMCS0402FT1K60 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0044 | ||
| RCS04021K60FKED | VISHAY | 0402 | 0 | $ 0.0087 | ||
| GR0402F1K6TAG00 | GiantOhm | 0402 | 0 | $ 0.0008 | ||
| RTT021601FTH | RALEC | 0402 | 0 | $ 0.0007 | ||
| 0402WGF1601TCE | UNI-ROYAL | 0402 | 0 | $ 0.0033 | ||
| CQ02WGF1601TCE | UNI-ROYAL | 0402 | 0 | $ 0.001 | ||
| WR04X1601FTL | Walsin | 0402 | 0 | $ 0.0008 | ||
| AC0402FR-071K6L | YAGEO | 0402 | 0 | $ 0.002 |



