LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0402680RFKEDC product image
Images for reference only

VISHAY CRCW0402680RFKEDCRoHS

Manufacturer
MPN
CRCW0402680RFKEDC
LCSC Part #
C2076655
Packaging
0402
Customer #
Key Attributes
RES 680Ω ±1% 62.5mW 0402
Datasheetpdf iconVISHAY CRCW0402680RFKEDC
In-Stock: 20
20 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0114$ 0.23
200+$ 0.0111$ 2.22
600+$ 0.0109$ 6.54
2,000+$ 0.0108$ 21.60
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)62.5mW
Resistance680Ω
Voltage Rating50V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃