SUSUMU RG1005P-8061-B-T5
| Manufacturer | |
| MPN | RG1005P-8061-B-T5 |
| LCSC Part # | C2076522 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 8.06kΩ ±0.1% 62.5mW 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 8.06kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 8.06kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0647 | $ 0.06 |
| 200+ | $ 0.0251 | $ 5.02 |
| 500+ | $ 0.0242 | $ 12.10 |
| 1,000+ | $ 0.0238 | $ 23.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 8.06kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 8.06kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTFR0402B8K06P9 | RESI | 0402 | 180 | $ 0.0561 | ||
| RP0402BRD078K06L | YAGEO | 0402 | 9,985 | $ 0.1219 | ||
| RT0402BRD078K06L | YAGEO | 0402 | 9,450 | $ 0.0258 | ||
| ERA-2AEB8061X | PANASONIC | 0402 | 40 | $ 0.1049 | ||
| AT0402BRD078K06L | YAGEO | 0402 | 30 | $0.0046 $0.0451 | ||
| TNPW04028K06BEED | VISHAY | 0402 | 500 | $ 0.3438 | ||
| ERA-2VEB8061X | PANASONIC | 0402 | 0 | $ 0.1394 | ||
| ERA-2VPB8061X | PANASONIC | 0402 | 0 | $ 0.1561 | ||
| RG1005N-8061-B-T5 | SUSUMU | 0402 | 0 | $ 0.2784 | ||
| ERA-2VRB8061X | PANASONIC | 0402 | 0 | $ 0.1762 | ||
| RG1005P-8061-W-T5 | SUSUMU | 0402 | 0 | $ 0.2531 | ||
| RN73R1ETTP8061B25 | KOA | 0402 | 0 | $ 0.0475 | ||
| RNCF0402BTE8K06 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0456 | ||
| RNCF0402BKE8K06 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0721 | ||
| RP73PF1E8K06BTDF | TE Connectivity | 0402 | 0 | $ 0.0904 | ||
| CPF0402B8K06E1 | TE Connectivity | 0402 | 0 | $ 0.147 | ||
| CPF0402B8K06E | TE Connectivity | 0402 | 0 | $ 0.1229 | ||
| TFCR0402-16W-E-8061BT | Venkel | 0402 | 0 | $ 0.0378 | ||
| TFCR0402-16W-E-8061BT-1K | Venkel | 0402 | 0 | $ 0.0434 | ||
| P0402E8061BBT | VISHAY | 0402 | 0 | $ 5.5439 |

