LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUSUMU RG2012N-304-W-T1 product image
Images for reference only

SUSUMU RG2012N-304-W-T1

Manufacturer
MPN
RG2012N-304-W-T1
LCSC Part #
C2076330
Packaging
0805
Customer #
Key Attributes
RES 300kΩ ±0.05% 125mW 0805
Datasheetpdf iconSUSUMU RG2012N-304-W-T1
RoHS Compliance1 documents available
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2846$ 0.28
200+$ 0.1102$ 22.04
500+$ 0.1063$ 53.15
1,000+$ 0.1044$ 104.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging0805
Power(Watts)125mW
Resistance300kΩ
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±10ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PTFR0805Q300KN9RESI08054,674$ 0.5654
RG2012N-304-W-T5SUSUMU08050$ 0.2968
TP0805A300KP0510ZEVER OHMS08050$ 0.3652
RG2012P-304-W-T5SUSUMU08050$ 0.1754
TNPU0805300KAZEN00VISHAY08050$ 1.3334