Silergy SY6280AAAC
| Manufacturer | SilergyAsian Brands |
| MPN | SY6280AAAC |
| LCSC Part # | C207620 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 5.5V, 2A low-loss power distribution switch |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Silergy | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Reverse current blocking;Output discharge function;Under-voltage lockout | |
| number of channels | 1 | |
| Maximum Continuous Current | 2A | |
| Control Input Logic | Active High | |
| RDS(on) | 63mΩ | |
| Operating Voltage | 2.4V~5.5V | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Silergy | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Reverse current blocking;Output discharge function;Under-voltage lockout | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | 2A | |
| Control Input Logic | Active High | |
| RDS(on) | 63mΩ | |
| Operating Voltage | 2.4V~5.5V | |
| Type | High Side Switch |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SY6280/ SY6280A is ultra-low RDS(ON) switch with programmable current limit to protect the power source from over current and short circuit conditions. They incorporate over temperature protection and reverse blocking functions. SY6280 automatically discharges the output capacitors during shutdown.
Features
AI Translation
- 2A load current capability Programmable current limit
- Enable polarity: active high
- Over temperature protection
- Reverse blocking (no body diode)
- OUT can be forced higher than IN at shutdown
- Output discharge function SY6280: Auto output discharge function SY6280A: No output discharge function
- Compact SOT23-5 package minimizes the board space
Applications
AI Translation
- USB atacard
- U Dongle
- MiniPCI Accessories
In-Stock: 11,275
11,275 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1024 | $ 0.51 |
| 50+ | $ 0.0813 | $ 4.07 |
| 150+ | $ 0.0708 | $ 10.62 |
| 500+ | $ 0.0629 | $ 31.45 |
| 3,000+ | $ 0.0566 | $ 169.80 |
| 6,000+ | $ 0.0534 | $ 320.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Silergy | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Reverse current blocking;Output discharge function;Under-voltage lockout | |
| number of channels | 1 | |
| Maximum Continuous Current | 2A | |
| Control Input Logic | Active High | |
| RDS(on) | 63mΩ | |
| Operating Voltage | 2.4V~5.5V | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Silergy | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Reverse current blocking;Output discharge function;Under-voltage lockout | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | 2A | |
| Control Input Logic | Active High | |
| RDS(on) | 63mΩ | |
| Operating Voltage | 2.4V~5.5V | |
| Type | High Side Switch |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SY6280/ SY6280A is ultra-low RDS(ON) switch with programmable current limit to protect the power source from over current and short circuit conditions. They incorporate over temperature protection and reverse blocking functions. SY6280 automatically discharges the output capacitors during shutdown.
Features
AI Translation
- 2A load current capability Programmable current limit
- Enable polarity: active high
- Over temperature protection
- Reverse blocking (no body diode)
- OUT can be forced higher than IN at shutdown
- Output discharge function SY6280: Auto output discharge function SY6280A: No output discharge function
- Compact SOT23-5 package minimizes the board space
Applications
AI Translation
- USB atacard
- U Dongle
- MiniPCI Accessories
C207620 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



