VISHAY TNPW12061M00BEEN
| Manufacturer | |
| MPN | TNPW12061M00BEEN |
| LCSC Part # | C2076191 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 1MΩ ±0.1% 400mW 1206 |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 400mW | |
| Resistance | 1MΩ | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 400mW | |
| Resistance | 1MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7061 | $ 0.71 |
| 10+ | $ 0.6925 | $ 6.93 |
| 30+ | $ 0.682 | $ 20.46 |
| 100+ | $ 0.6714 | $ 67.14 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 400mW | |
| Resistance | 1MΩ | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 400mW | |
| Resistance | 1MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RTAN1206BKE1M00 | SEI(Stackpole Electronics Inc.) | 1206 | 4,816 | $ 0.4031 | ||
| TNPW12061M00BEEA | VISHAY | 1206 | 35,645 | $ 0.2733 | ||
| RQ73C2B1M0BTD | TE Connectivity | 1206 | 0 | $ 0.8306 | ||
| TNPW12061M00BHEA | VISHAY | 1206 | 0 | $ 0.2772 | ||
| MCA1206MD1004BP100 | VISHAY | 1206 | 0 | $ 0.4142 | ||
| PTN1206E1004BST1 | VISHAY | 1206 | 0 | $ 0.8137 | ||
| PNM1206E1004BST5 | VISHAY | 1206 | 0 | $ 1.4959 | ||
| PATT1206E1004BGT1 | VISHAY | 1206 | 0 | $ 0.697 |



