LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW12182R00FKEKHP product image
  • CRCW12182R00FKEKHP thumbnail 1
  • CRCW12182R00FKEKHP thumbnail 2
  • CRCW12182R00FKEKHP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW12182R00FKEKHPRoHS

Manufacturer
MPN
CRCW12182R00FKEKHP
LCSC Part #
C2075863
Packaging
1218
Customer #
Key Attributes
RES 2Ω ±1% 1.5W 1218
Datasheetpdf iconVISHAY CRCW12182R00FKEKHP
In-Stock: 98
98 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6668$ 2.67
10+$ 2.3465$ 23.47
30+$ 2.1465$ 64.40
100+$ 1.9416$ 194.16
500+$ 1.8489$ 924.45
1,000+$ 1.8083$ 1808.30
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1218
Resistance
Power(Watts)1.5W
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃