LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW060318K2BEEA product image
  • TNPW060318K2BEEA thumbnail 1
  • TNPW060318K2BEEA thumbnail 2
  • TNPW060318K2BEEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY TNPW060318K2BEEARoHS

Manufacturer
MPN
TNPW060318K2BEEA
LCSC Part #
C2075817
Packaging
0603
Customer #
Key Attributes
RES 18.2kΩ ±0.1% 125mW 0603
Datasheetpdf iconVISHAY TNPW060318K2BEEA
In-Stock: 144
144 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4103$ 0.41
10+$ 0.3276$ 3.28
30+$ 0.2919$ 8.76
100+$ 0.2481$ 24.81
500+$ 0.2287$ 114.35
1,000+$ 0.2157$ 215.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance18.2kΩ
Power(Watts)125mW
Voltage Rating75V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃