LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD9837ACPZ-RL7 product image
  • AD9837ACPZ-RL7 thumbnail 1
  • AD9837ACPZ-RL7 thumbnail 2
  • AD9837ACPZ-RL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD9837ACPZ-RL7RoHS

Manufacturer
MPN
AD9837ACPZ-RL7
LCSC Part #
C207565
Packaging
LFCSP-10(3x3)
Customer #
Key Attributes
AD9837 Programmable Waveform Generator
Datasheetpdf iconADI AD9837ACPZ-RL7
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 11.0538$ 11.05
10+$ 9.5444$ 95.44
30+$ 8.6247$ 258.74
100+$ 7.8529$ 785.29
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Direct Digital Synthesis (DDS)
ManufacturerADI
PackagingLFCSP-10(3x3)
Operating Temperature-40℃~+125℃
Resolution (Bits)10
Voltage - Supply2.3V~5.5V
The main FCLK5MHz
Integral non - linearity1LSB
FeaturesIntegrated modulator;Phase continuous switching;Low-power mode;Enable/shutdown function
InterfaceSPI

Introduction

AI Translation

The AD9837 is a low power, programmable waveform generator capable of producing sine, triangular, and square wave outputs. Waveform generation is required in various types of sensing, actuation, and time domain reflectometry (TDR) applications. The output frequency and phase are software programmable, allowing easy tuning. The frequency registers are 28 bits wide: with a 16 MHz clock rate, resolution of 0.06 Hz can be achieved; with a 5 MHz clock rate, the AD9837 can be tuned to 0.02 Hz resolution. The AD9837 is written to via a 3-wire serial interface. This serial interface operates at clock rates up to 40 MHz and is compatible with DSP and microcontroller standards. The device operates with a power supply from 2.3 V to 5.5 V. The AD9837 has a power-down (sleep) function. Sections of the device that are not being used can be powered down to minimize the current consumption of the part. For example, the DAC can be powered down when a clock output is being generated. The AD9837 is available in a 10-lead LFCSP_WD package.

Features

AI Translation
  • Digitally programmable frequency and phase
  • 8.5 mW power consumption at 2.3 V
  • MCLK speed: 16 MHz (B grade), 5 MHz (A grade)
  • 28-bit resolution: 0.06 Hz at 16 MHz reference clock
  • Sinusoidal, triangular, and square wave outputs
  • 2.3 V to 5.5 V power supply
  • 3-wire SPI interface
  • Extended temperature range: -40°C to +125°C
  • Power-down option
  • 10-lead LFCSP

Applications

AI Translation
  • Frequency stimulus/waveform generation
  • Liquid and gas flow measurement
  • Sensory applications: proximity, motion, and defect detection
  • Line loss/attenuation
  • Test and medical equipment
  • Sweep/clock generators
  • Time domain reflectometry (TDR) applications