LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec SUD50N04-05L-VB product image
  • SUD50N04-05L-VB thumbnail 1
  • SUD50N04-05L-VB thumbnail 2
  • SUD50N04-05L-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec SUD50N04-05L-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
SUD50N04-05L-VB
LCSC Part #
C20755695
Packaging
TO-252
Customer #
Key Attributes
MOSFET N-CH 40V 120A TO-252
Datasheetpdf iconVBsemi Elec SUD50N04-05L-VB
In-Stock: 28
28 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4576$ 1.2390$ 1.24
10+$ 1.2051$ 1.0244$ 10.24
30+$ 1.067$ 0.9070$ 27.21
100+$ 0.9098$ 0.7734$ 77.34
500+$ 0.8399$ 0.7140$ 357.00
1,000+$ 0.8098$ 0.6884$ 688.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-252
Operating Temperature-55℃~+150℃
Drain to Source Voltage40V
Output Capacitance(Coss)650pF
Current - Continuous Drain(Id)120A
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation312W
Reverse Transfer Capacitance (Crss@Vds)450pF
RDS(on)2mΩ@4.5V
Number1 N-channel
Input Capacitance(Ciss)9nF
Gate Charge(Qg)180nC@10V
TypeN-Channel

Features

AI Translation
  • Trench power MOSFET
  • 100% Rg and UIS tested

Applications

AI Translation
  • Synchronous rectification
  • Power supply