LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec SI7336DP-T1-GE3-VB product image
  • SI7336DP-T1-GE3-VB thumbnail 1
  • SI7336DP-T1-GE3-VB thumbnail 2
  • SI7336DP-T1-GE3-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec SI7336DP-T1-GE3-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
SI7336DP-T1-GE3-VB
LCSC Part #
C20755587
Packaging
DFN5x6-8
Customer #
Key Attributes
MOSFET N-CH 30V 80A DFN5x6-8
Datasheetpdf iconVBsemi Elec SI7336DP-T1-GE3-VB
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6494$ 0.5520$ 0.55
10+$ 0.5272$ 0.4482$ 4.48
30+$ 0.4668$ 0.3968$ 11.90
100+$ 0.4065$ 0.3456$ 34.56
500+$ 0.37$ 0.3145$ 157.25
1,000+$ 0.3525$ 0.2997$ 299.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingDFN5x6-8
Operating Temperature-55℃~+175℃
Drain to Source Voltage30V
Output Capacitance(Coss)425pF
Current - Continuous Drain(Id)80A
Gate Threshold Voltage (Vgs(th))2V
Pd - Power Dissipation155W
Reverse Transfer Capacitance (Crss@Vds)170pF
RDS(on)9mΩ@4.5V
Number1 N-channel
Input Capacitance(Ciss)1.18nF
Gate Charge(Qg)31.5nC@4.5V
TypeN-Channel

Features

AI Translation
  • Trench power MOSFET
  • 100% Rg and UIS tested
  • Compliant with EU RoHS Directive 2011/65/EU

Applications

AI Translation
  • OR Gate - Server - DC/DC