LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec EM6K33T2R-VB product image
  • EM6K33T2R-VB thumbnail 1
  • EM6K33T2R-VB thumbnail 2
  • EM6K33T2R-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec EM6K33T2R-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
EM6K33T2R-VB
LCSC Part #
C20755156
Packaging
SC-75-6
Customer #
Key Attributes
MOSFET N-CH ARR 60V 0.3A SC-75-6
Datasheetpdf iconVBsemi Elec EM6K33T2R-VB
In-Stock: 50
50 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1677$ 0.1426$ 0.71
50+$ 0.1317$ 0.1120$ 5.60
150+$ 0.1163$ 0.0989$ 14.84
500+$ 0.097$ 0.0825$ 41.25
3,000+$ 0.0884$ 0.0752$ 225.60
6,000+$ 0.0833$ 0.0709$ 425.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSC-75-6
Operating Temperature-55℃~+150℃
Drain to Source Voltage60V
Output Capacitance(Coss)14pF
Current - Continuous Drain(Id)300mA
Gate Threshold Voltage (Vgs(th))1.6V
Pd - Power Dissipation220mW
Reverse Transfer Capacitance (Crss@Vds)8pF
RDS(on)1.2Ω@10V;1.3Ω@8V;1.5Ω@4.5V;1.65Ω@2.5V
Number2 N-Channel
Input Capacitance(Ciss)40pF
Gate Charge(Qg)750pC@4.5V
TypeN-Channel

Features

AI Translation
  • Trench power MOSFET
  • 100% gate resistance (Rg) tested
  • RoHS compliant

Applications

AI Translation
  • Load/power switch for portable devices
  • Drivers: relays, solenoids, lamps, hammers, displays, memories
  • Battery-powered systems
  • Power conversion circuits