PANASONIC ERA-2AEB3161X
| Manufacturer | |
| MPN | ERA-2AEB3161X |
| LCSC Part # | C2074876 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 3160Ω ±0.1% 0.063W 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 3.16kΩ | |
| Power(Watts) | 63mW | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 3.16kΩ | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0566 | $ 0.06 |
| 200+ | $ 0.0219 | $ 4.38 |
| 500+ | $ 0.0212 | $ 10.60 |
| 1,000+ | $ 0.0208 | $ 20.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 3.16kΩ | |
| Power(Watts) | 63mW | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 3.16kΩ | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402BRD073K16L | YAGEO | 0402 | 12,180 | $ 0.0253 | ||
| ARG02BTC3161 | Viking | 0402 | 9,450 | $ 0.0205 | ||
| RT0402BRA073K16L | YAGEO | 0402 | 28,644 | $ 0.4442 | ||
| RT0402BRE073K16L | YAGEO | 0402 | 2,920 | $ 0.0252 | ||
| TC0225B3161TCC | UNI-ROYAL | 0402 | 9,400 | $ 0.0209 | ||
| RP73PF1E3K16BTDF | TE Connectivity | 0402 | 0 | $ 0.0904 | ||
| RP73PF1E3K16BTD | TE Connectivity | 0402 | 0 | $ 0.0718 | ||
| MCS04020D3161BE100 | VISHAY | 0402 | 0 | $ 0.1443 | ||
| TNPW04023K16BETD | VISHAY | 0402 | 0 | $ 0.2314 | ||
| RNCF0402BKE3K16 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0719 | ||
| CPF0402B3K16E | TE Connectivity | 0402 | 0 | $ 0.1229 | ||
| MCS0402MD3161BE000 | VISHAY | 0402 | 0 | $ 0.1164 | ||
| MCS0402UD3161BE100 | VISHAY | 0402 | 0 | $ 0.4364 | ||
| AR02BTC3161 | Viking | 0402 | 0 | $ 0.0555 | ||
| RP0402BRD073K16L | YAGEO | 0402 | 0 | $ 0.0275 | ||
| ERA-2VEB3161X | PANASONIC | 0402 | 0 | $ 0.1394 | ||
| RN73R1ETTP3161B25 | KOA | 0402 | 0 | $ 0.0474 | ||
| RNCF0402BTE3K16 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0443 | ||
| RG1005P-3161-B-T5 | SUSUMU | 0402 | 0 | $ 0.0778 | ||
| CPF0402B3K16E1 | TE Connectivity | 0402 | 0 | $ 0.147 |

