XP Power LCL150PS12
| Manufacturer | |
| MPN | LCL150PS12 |
| LCSC Part # | C20748062 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Features | Programmable output voltage;Overvoltage protection;Over-temperature protection;Overload protection;Short Circuit Protection;Remote sampling compensation |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | XP Power |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Programmable output voltage;Overvoltage protection;Over-temperature protection;Overload protection;Short Circuit Protection;Remote sampling compensation |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Input Voltage: 85 - 264 VAC (127 - 370 VDC)
- Input Frequency: 47 - 63 Hz
- Input Current: 2.1 A max for LCL150, 4.5 A max for LCL300, 6.6 A max for LCL500
- Inrush Current: 40 A max for LCL150, 60 A max for LCL300 & 500 at 25°C cold start
- Compliant with EN61000-3-2 class A
- <2mA at 264 VAC, 60 Hz
- Initial Set Accuracy: ±100 mv at 50% load
- Turn-on Delay: 2 s max for LCL150, 1.5 s max for LCL300, 0.8 s max for LCL500
- Turn-on Rise Time: 50 ms max for LCL150, 35 ms max for LCL300 & LCL500
- Hold-up Time: 10 ms min at 115 VAC and full load
- Line Regulation: ±0.5% max for LCL150, ±0.3% for LCL300 & LCL500
- Load Regulation: ±1% max
- Transient Response: 4% max deviation returning to within 1% within 500 μs for a 50% load change
- OVP: 115 - 135%, recycle input to reset
- OTP: Output turns off when OTP triggered, measured internally, auto recovery
- OLP: 110 - 130% of rated output power. Delayed by 1 s min to allow for peak loads. Trip and restart (hiccup mode), auto recovery
- Remote Sense: Fitted to LCL500 only, compensates for 0.25 V max each line
- Remote On/Off: Fitted on LCL300 & 500 only, On = logic low or open circuit, Off = logic high
- Efficiency: 85% min at full load & 230 VAC
- Isolation: 3000 VAC Input to Output, 1500 VAC Input to Ground, 500 VAC Output to Ground
- Switching Frequency: 90 - 110 kHz main switch & 45 - 190 kHz PFC for LCL150, 80 - 190 kHz main switch & 62 - 65 kHz PFC for LCL300 & 500
- Power Density: 2.7 W/in³ LCL150, 4.4 W/in³ LCL300, 4.9 W/in³ LCL500
- MTBF: 200 kHrs according to MIL-HDBK-217F at 25°C, GB
- Operating Temperature: -10°C to +70°C, derate from 100% load at 50°C to 50% load at 70°C
- Cooling Method: LCL150 convection cooled, LCL300 & LCL500 have internal fans
- Operating Humidity: 5% to 90% non condensing
- Storage Temperature: -40°C to +85°C
- Operating Altitude: 3000 m
- Vibration: 10 - 500 Hz, 2g, 10 mins per cycle on 3 axes
- EMC: EN55022 level B conducted, level A radiated; EN61000-3-2 class A; EN61000-3-3; EN61000-4-2, ±4 KV contact, ±8 KV air discharge, Performance Criteria A; EN61000-4-3, level 2 Perf Criteria A; EN61000-4-4, level 2 Perf Criteria A; EN61000-4-5, level 2 Perf Criteria A; EN61000-4-6, level 2 Perf Criteria A; EN61000-4-8, 1 A/m Perf Criteria A; EN61000-4-11, 70% UT for 10 ms, 40% UT for 100 ms, <5% UT for 5000 ms, Perf Criteria ABB
- Safety Approvals: EN60950-1, UL60950-1, CSA60950 No 22.2 Radiated Immunity
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 175.9706 | $ 175.97 |
| 200+ | $ 70.2142 | $ 14042.84 |
| 500+ | $ 67.8676 | $ 33933.80 |
| 1,000+ | $ 66.7087 | $ 66708.70 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Features | Programmable output voltage;Overvoltage protection;Over-temperature protection;Overload protection;Short Circuit Protection;Remote sampling compensation |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | XP Power |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Programmable output voltage;Overvoltage protection;Over-temperature protection;Overload protection;Short Circuit Protection;Remote sampling compensation |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Input Voltage: 85 - 264 VAC (127 - 370 VDC)
- Input Frequency: 47 - 63 Hz
- Input Current: 2.1 A max for LCL150, 4.5 A max for LCL300, 6.6 A max for LCL500
- Inrush Current: 40 A max for LCL150, 60 A max for LCL300 & 500 at 25°C cold start
- Compliant with EN61000-3-2 class A
- <2mA at 264 VAC, 60 Hz
- Initial Set Accuracy: ±100 mv at 50% load
- Turn-on Delay: 2 s max for LCL150, 1.5 s max for LCL300, 0.8 s max for LCL500
- Turn-on Rise Time: 50 ms max for LCL150, 35 ms max for LCL300 & LCL500
- Hold-up Time: 10 ms min at 115 VAC and full load
- Line Regulation: ±0.5% max for LCL150, ±0.3% for LCL300 & LCL500
- Load Regulation: ±1% max
- Transient Response: 4% max deviation returning to within 1% within 500 μs for a 50% load change
- OVP: 115 - 135%, recycle input to reset
- OTP: Output turns off when OTP triggered, measured internally, auto recovery
- OLP: 110 - 130% of rated output power. Delayed by 1 s min to allow for peak loads. Trip and restart (hiccup mode), auto recovery
- Remote Sense: Fitted to LCL500 only, compensates for 0.25 V max each line
- Remote On/Off: Fitted on LCL300 & 500 only, On = logic low or open circuit, Off = logic high
- Efficiency: 85% min at full load & 230 VAC
- Isolation: 3000 VAC Input to Output, 1500 VAC Input to Ground, 500 VAC Output to Ground
- Switching Frequency: 90 - 110 kHz main switch & 45 - 190 kHz PFC for LCL150, 80 - 190 kHz main switch & 62 - 65 kHz PFC for LCL300 & 500
- Power Density: 2.7 W/in³ LCL150, 4.4 W/in³ LCL300, 4.9 W/in³ LCL500
- MTBF: 200 kHrs according to MIL-HDBK-217F at 25°C, GB
- Operating Temperature: -10°C to +70°C, derate from 100% load at 50°C to 50% load at 70°C
- Cooling Method: LCL150 convection cooled, LCL300 & LCL500 have internal fans
- Operating Humidity: 5% to 90% non condensing
- Storage Temperature: -40°C to +85°C
- Operating Altitude: 3000 m
- Vibration: 10 - 500 Hz, 2g, 10 mins per cycle on 3 axes
- EMC: EN55022 level B conducted, level A radiated; EN61000-3-2 class A; EN61000-3-3; EN61000-4-2, ±4 KV contact, ±8 KV air discharge, Performance Criteria A; EN61000-4-3, level 2 Perf Criteria A; EN61000-4-4, level 2 Perf Criteria A; EN61000-4-5, level 2 Perf Criteria A; EN61000-4-6, level 2 Perf Criteria A; EN61000-4-8, 1 A/m Perf Criteria A; EN61000-4-11, 70% UT for 10 ms, 40% UT for 100 ms, <5% UT for 5000 ms, Perf Criteria ABB
- Safety Approvals: EN60950-1, UL60950-1, CSA60950 No 22.2 Radiated Immunity
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

