ADI AD587JRZ-REEL7
| Manufacturer | |
| MPN | AD587JRZ-REEL7 |
| LCSC Part # | C207480 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | High Precision 10 V Reference |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Quiescent Current | 4mA | |
| Output Voltage | 10V | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 13.5V~36V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 4uVp-p | |
| Output Current | 10mA | |
| Features | Built-in output buffer;Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Quiescent Current | 4mA | |
| Output Voltage | 10V | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 13.5V~36V | |
| Minimum Cathode Current for Regulation | - |
| Type | Description | |
|---|---|---|
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 4uVp-p | |
| Output Current | 10mA | |
| Features | Built-in output buffer;Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed | |
| Operating Temperature | 0℃~+70℃ |
Introduction
The AD587 represents a major advance in state-of-the-art monolithic voltage references. Using a proprietary ion-implanted buried Zener diode and laser wafer trimming of high stability thin-film resistors, the AD587 provides outstanding performance at low cost. The buried Zener approach to reference design provides lower noise and drift than band gap voltage references. The AD587 offers a noise-reduction pin that can be used to further reduce the noise level generated by the buried Zener. The AD587 is recommended for use as a reference for 8-bit, 10-bit, 12-bit, 14-bit, or 16-bit DACs that require an external precision reference. The device is also ideal for successive approximation or integrating ADCs with up to 14 bits of accuracy. In general, it offers better performance than standard on-chip references. The AD587J and AD587K are specified for operation from 0°C to 70°C, and the AD587U is specified for operation from -55°C to +125°C. The AD587JQ and AD587UQ models are available in 8-lead CERDIP. Other models are available in an 8-lead SOIC package for surface-mount applications, or in an 8-lead PDIP.
Features
- Laser trimmed to high accuracy 10.000 V ±5 mV (U grade)
- Trimmed temperature coefficient 5 ppm/°C maximum (U grade)
- Noise-reduction capability
- Low quiescent current: 4 mA maximum
- Output trim capability
- MIL-STD-883-compliant versions available
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.2264 | $ 10.23 |
| 10+ | $ 8.753 | $ 87.53 |
| 30+ | $ 7.8544 | $ 235.63 |
| 100+ | $ 7.1002 | $ 710.02 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Quiescent Current | 4mA | |
| Output Voltage | 10V | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 13.5V~36V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 4uVp-p | |
| Output Current | 10mA | |
| Features | Built-in output buffer;Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Quiescent Current | 4mA | |
| Output Voltage | 10V | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 13.5V~36V | |
| Minimum Cathode Current for Regulation | - |
| Type | Description | |
|---|---|---|
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 4uVp-p | |
| Output Current | 10mA | |
| Features | Built-in output buffer;Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed | |
| Operating Temperature | 0℃~+70℃ |
Introduction
The AD587 represents a major advance in state-of-the-art monolithic voltage references. Using a proprietary ion-implanted buried Zener diode and laser wafer trimming of high stability thin-film resistors, the AD587 provides outstanding performance at low cost. The buried Zener approach to reference design provides lower noise and drift than band gap voltage references. The AD587 offers a noise-reduction pin that can be used to further reduce the noise level generated by the buried Zener. The AD587 is recommended for use as a reference for 8-bit, 10-bit, 12-bit, 14-bit, or 16-bit DACs that require an external precision reference. The device is also ideal for successive approximation or integrating ADCs with up to 14 bits of accuracy. In general, it offers better performance than standard on-chip references. The AD587J and AD587K are specified for operation from 0°C to 70°C, and the AD587U is specified for operation from -55°C to +125°C. The AD587JQ and AD587UQ models are available in 8-lead CERDIP. Other models are available in an 8-lead SOIC package for surface-mount applications, or in an 8-lead PDIP.
Features
- Laser trimmed to high accuracy 10.000 V ±5 mV (U grade)
- Trimmed temperature coefficient 5 ppm/°C maximum (U grade)
- Noise-reduction capability
- Low quiescent current: 4 mA maximum
- Output trim capability
- MIL-STD-883-compliant versions available
C207480 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AD587JRZ | ADI | SOIC-8 | 78 | $ 15.1093 | ||
| ADR01ARZ-REEL7 | ADI | SOIC-8 | 1,793 | $ 5.7306 | ||
| ADR01ARZ | ADI | SOIC-8 | 9 | $ 5.5721 | ||
| AD587KRZ-REEL | ADI | SOIC-8 | 1 | $ 17.6416 | ||
| REF102AU/2K5 | TI | SOIC-8 | 1,000 | $ 5.732 | ||
| REF102AU | TI | SOIC-8-150mil | 38 | $ 3.9943 | ||
| AD587JRZ-REEL | ADI | SOIC-8 | 0 | $ 9.1267 | ||
| AD587KRZ | ADI | SOIC-8 | 0 | $ 11.1994 | ||
| AD587KRZ-REEL7 | ADI | SOIC-8 | 0 | $ 8.7646 | ||
| MAX6143BASA10+ | MAXIM | SOIC-8 | 0 | $ 6.6351 |



