SUSUMU RG1608P-683-B-T5
| Manufacturer | |
| MPN | RG1608P-683-B-T5 |
| LCSC Part # | C2074784 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 68kΩ ±0.1% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 68kΩ | |
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 68kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.037 | $ 0.04 |
| 200+ | $ 0.0144 | $ 2.88 |
| 500+ | $ 0.0139 | $ 6.95 |
| 1,000+ | $ 0.0136 | $ 13.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 68kΩ | |
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 68kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTFR0603B68K0P9 | RESI | 0603 | 5,025 | $ 0.1197 | ||
| PTFR0603B68K0N9 | RESI | 0603 | 925 | $ 0.1819 | ||
| RT0603BRD0768KL | YAGEO | 0603 | 112,940 | $ 0.0336 | ||
| ERA3AEB683V | PANASONIC | 0603 | 5,630 | $ 0.0746 | ||
| TNPW060368K0BEEA | VISHAY | 0603 | 41 | $ 0.4098 | ||
| ERA3VEB6802V | PANASONIC | 0603 | 0 | $ 0.1358 | ||
| ERA-3VPB6802V | PANASONIC | 0603 | 0 | $ 0.1784 | ||
| RG1608N-683-B-T5 | SUSUMU | 0603 | 0 | $ 0.1651 | ||
| ERA-3VRB6802V | PANASONIC | 0603 | 0 | $ 0.1982 | ||
| RG1608P-683-W-T1 | SUSUMU | 0603 | 0 | $ 0.1591 | ||
| RG1608P-683-W-T5 | SUSUMU | 0603 | 0 | $ 0.1542 | ||
| RNCF0603BTE68K0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0433 | ||
| RNCF0603BKE68K0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0721 | ||
| TC0325B6802T5F | UNI-ROYAL | 0603 | 0 | $ 0.0319 | ||
| AR03BTCX6802 | Viking | 0603 | 0 | $ 0.0317 | ||
| AT0603BRD0768KL | YAGEO | 0603 | 0 | $ 0.0659 | ||
| TNPW060368K0BEEN | VISHAY | 0603 | 0 | $ 0.271 | ||
| TNPW060368K0BETA | VISHAY | 0603 | 0 | $ 0.2603 | ||
| RN73R1JTTD6802B25 | KOA | 0603 | 0 | $ 0.0496 | ||
| TD03G6802BT | FH | 0603 | 0 | $ 0.0454 |

